15267-0875

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a high-performance solution for seamless data transfer. Designed for optimal efficiency, this jumper boasts a low amperage of 1.2 A and a wide temperature range, operating flawlessly from -40°C to 105°C. With a compact overall length of 0.305m and a pitch of 1mm, it offers versatility in various applications. Crafted with precision, it guarantees reliable performance, making it an essential component in wire management. Compliant with RoHS standards, it ensures environmentally friendly practices. Upgrade your setup with this premium FFC jumper and experience enhanced functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0875
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670875
SKU: MOL15267-0875

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: