39520-0006
5.00mm Pitch Eurostyle Horizontal Plug, 6 Circuits
Introducing the Eurostyle Pluggable Connector, a versatile solution for your connectivity needs. With a 5mm pitch and 6 contacts loaded, this connector offers reliable performance in a range of applications. Operating in temperatures from -40°C to 105°C and rated for 300V, it ensures durability and efficiency. The polarized design and locking feature guarantee secure mating, while UL agency certification and RoHS compliance provide peace of mind. Suitable for wire sizes ranging from 24 to 12 AWG, it accommodates various cable types. Whether in industrial or commercial settings, this connector is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39520-0006 |
Series: | 39520 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395200006 |
SKU: | MOL39520-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |