39520-0014

5.00mm Pitch Eurostyle Horizontal Plug, 14 Circuits

Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series (#39520). This connector features a horizontal orientation with one row and 14 contacts, suitable for accommodating wire sizes ranging from 24 to 12 AWG (.13 - 3.31 mm²). With a maximum operating temperature of 105°C and a minimum of -40°C, it offers reliable performance in a wide range of environments. UL agency certified and RoHS compliant, this plug is designed for secure and efficient electrical connections. Its 5mm pitch and polarized mating ensure proper alignment, while the locking feature adds extra stability. Ideal for industrial applications, this terminal block is a versatile and essential component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39520-0014
Series: 39520 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 14
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395200014
SKU: MOL39520-0014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: