39520-5015
5.00mm Pitch Eurostyle Horizontal Plug, Green Housing, 15 Circuits
Introducing the 39520 Series Eurostyle Pluggable Terminal Block, offering a reliable and efficient connectivity solution for your applications. With a high amperage rating of 18A and a maximum operating temperature of 105°C, this connector ensures optimal performance in various environments. Its horizontal orientation and polarized mating feature guarantee easy and secure assembly. Designed for versatility, it accommodates wire sizes ranging from 24AWG to 18AWG, meeting diverse needs. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for use in industrial and commercial settings, this terminal block is a essential component for your electrical connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39520-5015 |
Series: | 39520 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 15 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395205015 |
SKU: | MOL39520-5015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |