39520-0019
5.00mm Pitch Eurostyle Horizontal Plug, 19 Circuits
Introducing our Eurostyle Pluggable Terminal Block, part of the 39520 series. Designed for seamless horizontal connection, this versatile component features a single row with 19 contacts, accommodating wire sizes ranging from 24 to 12 AWG. With a pitch of 5mm and a maximum voltage rating of 300V, it ensures reliable performance in various applications. Operating efficiently in temperatures as low as -40°C and up to 105°C, it's suitable for diverse environments. UL certified and polarized for easy mating, this terminal block guarantees safety and convenience. Its secure locking mechanism and rugged construction make it a durable choice for industrial use. RoHS compliant, it meets stringent environmental standards. Upgrade your connectivity solutions with this essential plug-in terminal block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39520-0019 |
Series: | 39520 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 19 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395200019 |
SKU: | MOL39520-0019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |