39520-5018

5.00mm Pitch Eurostyle Horizontal Plug, Green Housing, 18 Circuits

Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile and reliable connector for your industrial applications. With a high amperage rating of 18A and a voltage capacity of 300V, this terminal block is suitable for power and signal connections. It features a single row design and can accommodate up to 18 contacts, making it ideal for compact installations. The plug component, with a 5mm pitch, ensures secure connections and easy mating. Operating efficiently in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. This terminal block is UL certified and RoHS compliant, meeting industry standards for safety and environmental responsibility. Its polarized design and locking feature guarantee proper mating and secure connections. Compatible with various wire sizes, from 24AWG to 12AWG, it offers flexibility in installation. Whether you're designing a new system or upgrading an existing one, the ESE Eurostyle Pluggable Terminal Block is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39520-5018
Series: 39520 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395205018
SKU: MOL39520-5018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: