39520-0008
5.00mm Pitch Eurostyle Horizontal Plug, 8 Circuits
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for seamless connectivity in a variety of applications, this terminal block features a horizontal orientation and a single row layout, accommodating up to 8 contacts. With a pitch of 5mm, it offers reliable performance at a voltage of 300V and an operating temperature range of -40 to 105°C. The connector is polarized for easy mating, and UL agency certified for quality assurance. Suitable for wire sizes ranging from 24 to 12 AWG, it ensures secure and efficient connections. This RoHS compliant terminal block is lockable to its mating part, providing added stability in use. Perfect for use in industrial and commercial settings, it is a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39520-0008 |
Series: | 39520 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 8 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395200008 |
SKU: | MOL39520-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |