39520-0009
5.00mm Pitch Eurostyle Horizontal Plug, 9 Circuits
Introducing our ESE Series Eurostyle Pluggable Connector, designed for efficient and secure power transmission. With a high amperage rating of 18A and a voltage capacity of 300V, this connector ensures reliable performance in various applications. Its horizontal orientation and polarized mating feature guarantee proper alignment and connectivity. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for both indoor and outdoor use. With nine contacts loaded, it accommodates multiple wire sizes, from 24 AWG to 18 AWG, making it versatile for different wiring setups. Certified for RoHS compliance, this connector meets international standards for environmental responsibility. Its lock-to-mating part feature provides added stability, while its termination pitch of 5mm allows for easy installation. Ideal for use in terminal blocks, headers, or any pluggable terminal block application, this connector offers a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39520-0009 |
Series: | 39520 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395200009 |
SKU: | MOL39520-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |