39520-0007
5.00mm Pitch Eurostyle Horizontal Plug, 7 Circuits
Introducing our Eurostyle Pluggable Terminal Block, part of the 39520 series. Designed for optimal connectivity, this terminal block features a 5mm pitch and accommodates 7 contacts, making it ideal for various applications. With a high amperage rating of 18A and a voltage capacity of 300V, it ensures reliable performance. Operating smoothly in temperatures ranging from -40°C to 105°C, this terminal block is suitable for diverse environments. Its horizontal orientation, polarized mating, and locking mechanism guarantee secure connections. UL certified and RoHS compliant, it meets stringent quality standards. Whether for industrial or commercial use, this terminal block is a dependable solution for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39520-0007 |
Series: | 39520 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395200007 |
SKU: | MOL39520-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |