39520-5004

5.00mm Pitch Eurostyle Horizontal Plug, Green Housing, 4 Circuits

Introducing our ESE series Eurostyle Pluggable Connector, designed for seamless and secure power and signal transmission. With an amperage rating of 18A and a voltage capacity of 300V, this connector ensures reliable performance in various applications. Featuring a single row configuration and accommodating up to four contacts, it offers versatility in connectivity. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for both indoor and outdoor use. The polarized design guarantees proper mating, while the lock feature enhances stability. With UL agency certification and RoHS compliance, you can trust in the quality and safety of this connector. Its 5mm pitch and compatibility with a range of wire sizes make it a practical choice for your terminal block needs. Whether for industrial machinery, automotive systems, or electronic devices, this Eurostyle connector is the perfect solution for your connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39520-5004
Series: 39520 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 4
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395205004
SKU: MOL39520-5004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: