39530-5005
5.08mm Pitch Eurostyle Horizontal Plug, Green Housing, 5 Circuits
Introducing our ESE - Eurostyle Pluggable Terminal Block, part of the 39530 series. This connector, designed for Eurostyle Pluggable applications, features a single row layout with a maximum amperage of 18A and a voltage rating of 300V. With a pitch of 5.08mm, it accommodates wire sizes ranging from 24 AWG to 12 AWG (.13 - 3.31 mm²), making it versatile for various industrial and commercial uses. Operating efficiently in temperatures as low as -40°C and up to 105°C, it ensures reliable performance in diverse environments. The connector is polarized for secure mating, and its termination pitch of 5.08mm allows for easy installation. Certified by UL (E48521) and designed for horizontal orientation, this plug-type terminal block is a dependable solution for your connectivity needs in compliance with industry standards. Its locking feature ensures a stable connection, while its non-stackable design enhances safety in use. Trust in the quality and functionality of our Eurostyle Pluggable Terminal Block for your applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39530-5005 |
Series: | 39530 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395305005 |
SKU: | MOL39530-5005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |