39700-0110
5.08mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Enhance your electrical connections with our Eurostyle Fixed Mount Terminal Block, featuring 10 contacts for seamless wire-to-board connectivity. Constructed from durable nylon and designed for panel mounting, this push-button component ensures secure and reliable performance. With an amperage of 18A and a voltage rating of 300V, it is suitable for a wide range of applications. The 45° angle orientation allows for convenient access, while the tin-plated contact termination ensures optimal conductivity. Operating smoothly in temperatures ranging from -40°C to 105°C, this terminal block is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0110 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000110;M508-00-10-3 |
SKU: | MOL39700-0110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |