39700-0708
3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Enhance your connectivity with our Eurostyle Fixed Mount Push-Button Terminal Block in Gray Light. This panel-mount component features 8 contacts with a 3.5mm pitch, suitable for wire sizes ranging from 20 to 16 AWG. Constructed from durable nylon and plated with tin, it ensures reliable performance in a wide operating temperature range. With a 45° angle orientation and 300V voltage rating, it's ideal for various applications in industrial and electronics settings. Non-polarized and stackable, this terminal block offers flexibility in installation. Trust in its quality and efficiency for seamless wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0708 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 5 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | No |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000708;M710-02-08-9 |
SKU: | MOL39700-0708 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |