39700-0208

2.54mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 6A, 26-18 AWG, Green, 8 Circuits

Enhance your connectivity with our Eurostyle Fixed Mount Push-Button Connector, designed for efficient panel mounting. This green connector features 8 contacts in a straight orientation, suitable for wire to board applications. With a pitch of 2.54mm and a voltage rating of 150V, it ensures reliable performance in various settings. Constructed with durable nylon material and operating temperature range of -40 to 105°C, it guarantees longevity and functionality even in harsh environments. Tin-plated contacts accommodate wire sizes ranging from 24 to 18 AWG, offering versatility in connection options. Perfect for applications requiring a secure yet easily accessible terminal block solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0208
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 6 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 8
Number of Rows: 1
Mount Type: Panel Mount
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 150 V
Material: Nylon
Orientation: Vertical
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Polarized to Mate: No
Wire Size: 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000208;M250-01-1-08-3
SKU: MOL39700-0208

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: