39700-0819
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 19 Circuits
Elevate your connectivity with our Eurostyle Fixed Mount Terminal Block in vibrant Green. Designed for seamless integration in PCB assemblies, this component boasts 19 contacts in a single row, with a 5mm pitch for easy installation. Featuring a durable nylon construction and tin-plated contact terminations, it ensures reliable performance in demanding environments. With a 10A, 300V rating, it's suitable for a wide range of applications. Panel mountable and horizontally oriented, it offers flexibility in setup. Whether you're working with 22 AWG or 18 AWG wire, this terminal block is the perfect solution for your wire-to-board connections. Trust in its quality and efficiency for your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0819 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 19 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Horizontal |
Component Type: | Push-Button |
Number of Contacts Loaded: | 19 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | Horizontal |
Part Aliases: | 0397000819 |
SKU: | MOL39700-0819 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |