39700-0903

5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 3 Circuits

Enhance your electrical connections with our Eurostyle Fixed Mount Push-Button Connector, featuring three contacts loaded for efficient power transmission. This green connector, designed for panel mount installation, offers a secure and straight body orientation with a vertical orientation option. With a pitch of 5mm and a voltage rating of 300V, it ensures reliable performance in various applications. Made of durable nylon and operating in temperatures ranging from -40 to 105°C, it guarantees longevity and stability. Its wire to board connection system, along with tin-plated contact termination, facilitates easy installation and maintenance. RoHS compliant for environmental responsibility, this connector is a versatile solution for your terminal block needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0903
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 10 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 3
Number of Rows: 1
Mount Type: Panel Mount
Body Orientation: Straight
Pitch: 5 mm
Voltage: 300 V
Material: Nylon
Orientation: Vertical
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 3
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000903;M851-01-1-03-3
SKU: MOL39700-0903

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: