39700-0202

2.54mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 6A, 26-18 AWG, Green, 2 Circuits

Enhance your electronic connections with our Eurostyle Fixed Mount Push-Button Connector. Featuring two contacts in a straight orientation, this panel-mount connector is designed for seamless integration into your PCB setup. With a pitch of 2.54mm, it offers reliable performance at 6A and 150V. Made of durable nylon and operating in a wide temperature range from -40 to 105°C, it ensures longevity and versatility. Suitable for wire-to-board applications, it accommodates various wire sizes (24-18 AWG) with tin plating for secure contact. RoHS compliant, it meets environmental standards for sustainable sourcing. Perfect for professional and DIY projects alike, this connector is a must-have for efficient electronic assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0202
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 6 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 2
Number of Rows: 1
Mount Type: Panel Mount
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 150 V
Material: Nylon
Orientation: Vertical
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: No
Wire Size: 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000202;M250-01-1-02-3
SKU: MOL39700-0202

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: