39700-7506
Eurostyle Fixed-Mount Push-Button Terminal Block, 3.50mm Pitch, 45
Enhance your connectivity solutions with our Eurostyle Fixed-Mount Push-Button Terminal Block. Perfect for panel mounting, this high-quality connector features a 3.5mm pitch and 45° angle orientation, offering secure and efficient wire-to-board connections. With a durable nylon construction and tin contact termination plating, it ensures reliable performance in various applications. Rated for 5A and 300V, it accommodates wire sizes ranging from 24 AWG to 16 AWG, making it versatile for different projects. Operating at temperatures from -40 to 105°C, it's suitable for a wide range of environments. With six contacts loaded in a single row, it provides ample connectivity options. Trust in this Eurostyle terminal block for your electronic assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-7506 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 5 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Polarized to Mate: | No |
Wire Size: | 16 AWG, 18 AWG, 24 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397007506;M710-01-06-9 |
SKU: | MOL39700-7506 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |