39700-0913
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 13 Circuits
Enhance your connectivity with our Eurostyle Fixed Mount Terminal Block, featuring 13 contacts for seamless wire-to-board integration. Designed with a durable nylon construction and a green color for easy identification, this component offers a reliable 10A, 300V connection. The 5mm pitch and vertical orientation streamline installation, while accommodating wire sizes ranging from 22 AWG to 14 AWG. Panel mountable for added convenience, it ensures secure and efficient push-button operation in various applications. With tin contact termination plating and compliance with RoHS standards, this terminal block guarantees both performance and environmental responsibility. Elevate your electronic projects with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0913 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | Push-Button |
Number of Contacts Loaded: | 13 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | Vertical |
Part Aliases: | 0397000913 |
SKU: | MOL39700-0913 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |