39700-0705
3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Enhance your connectivity solutions with our Eurostyle Fixed Mount Push-Button Connector. Designed for seamless panel mounting, this component features 5 contacts in a single row, perfect for wire to board applications. Its durable nylon construction and tin contact termination plating ensure reliable performance, even in demanding environments. With a 45° angle orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and durability. RoHS compliant and suitable for use with wire sizes ranging from 20 to 16 AWG, it's a dependable choice for various electronic projects. Elevate your connectivity game with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0705 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 5 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Polarized to Mate: | No |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000705;M710-02-05-9 |
SKU: | MOL39700-0705 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |