39700-0112
5.08mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Enhance your connectivity with our Eurostyle Fixed Mount Terminal Block, featuring 12 contacts for seamless wire-to-board integration. Crafted from durable nylon, this panel-mount component ensures reliable performance in various applications. With a 45° angle orientation and push-button design, it offers ease of use and efficient connectivity. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. The tin-plated contact termination guarantees optimal conductivity, accommodating wire sizes from 24 to 14 AWG. Whether in industrial or commercial settings, this terminal block is a versatile solution for your connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0112 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000112;M508-00-12-3 |
SKU: | MOL39700-0112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |