39700-0709
3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Upgrade your Eurostyle Fixed Mount connector with our 39700 series Push-Button terminal block. Designed for seamless panel mounting, this connector features 9 contacts in a single row, with a 3.5mm pitch for easy installation. Constructed with durable nylon material and plated with tin for optimal conductivity, it ensures reliable performance even in demanding environments. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. With a 45° angle orientation and accommodating wire sizes of 20-16 AWG, this connector offers flexibility and convenience for your connectivity needs. Whether for industrial machinery or electronics, trust in the quality and efficiency of our Eurostyle Fixed Mount terminal block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0709 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 5 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Polarized to Mate: | No |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000709;M710-02-09-9 |
SKU: | MOL39700-0709 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |