39700-0905
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 5 Circuits
Enhance your panel connections with our Eurostyle Fixed Mount Connector in a sleek green hue. Designed for seamless integration, this 10A connector features 5 contacts in a single row, ensuring efficient power transmission. Its straight body orientation and vertical mounting offer versatility in installation, while the durable nylon construction guarantees long-lasting performance. With a pitch of 5mm and a voltage rating of 300V, it's suitable for various applications. The push-button component type and operating temperature range of -40 to 105°C further enhance its usability. RoHS compliant, this connector is a reliable choice for wire-to-board setups, with contact termination plating in tin for secure connections. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0905 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000905;M851-01-1-05-3 |
SKU: | MOL39700-0905 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |