39700-0115

5.08mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45° Modular , 18A, 26-14 AWG, Green, 15 Circuits

Enhance your electronic connections with our Eurostyle Fixed Mount Terminal Block. Featuring a vibrant green hue, this component boasts a durable nylon construction, ensuring reliability in various operating environments. With a 45° angle orientation and push-button design, it offers convenient connectivity options. Accommodating up to 15 contacts in a single row, it supports a range of wire sizes from 24 AWG to 14 AWG. Rated for 300V and 18A, it's suitable for demanding applications. Panel mountable for easy installation, this terminal block is a versatile solution for wire-to-board connections. Rest assured of its quality, as it meets RoHS compliance standards. Elevate your projects with this essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0115
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 18 A
Connector Type: ESE, Euro Block, Eurostyle Fixed Mount
Number of Contacts: 15
Number of Rows: 1
Pitch: 5.08 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Number of Contacts Loaded: 15
Panel Mount: Yes
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Entry Angle: 45° Angle
Part Aliases: 0397000115
SKU: MOL39700-0115

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: