39700-7510

Eurostyle Fixed-Mount Push-Button Terminal Block, 3.50mm Pitch, 45

Easily connect wires in your electronic projects with our Eurostyle Fixed-Mount Push-Button Terminal Block. Featuring a 3.50mm pitch and a 45° angle orientation, this gray (light) terminal block is designed for efficient panel mounting. With a maximum amperage of 5A and a voltage rating of 300V, it ensures reliable power connectivity. Made of durable nylon, it can withstand operating temperatures ranging from -40 to 105°C. With 10 contacts loaded and wire sizes from 28 AWG to 16 AWG supported, it's perfect for various applications. Its push-button design allows for quick and secure wire termination, while the tin plating ensures optimal conductivity. Whether you're a DIY enthusiast or a professional, this terminal block is an essential component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-7510
Color: Gray (Light)
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 5 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 10
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 3.5 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 10
Polarized to Mate: No
Wire Size: 16 AWG, 18 AWG, 28 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397007510;M710-01-10-9
SKU: MOL39700-7510

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: