39700-0003
2.54mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 6A, 26-18 AWG, Green, 3 Circuits
Enhance your electronic connections with our Eurostyle Fixed Mount Push-Button Connector. Designed for efficiency and reliability, this green connector features a right-angle body orientation for seamless panel mounting. With three contacts loaded in a single row, it ensures secure wire-to-board terminations, accommodating a range of wire sizes from 24 to 18 AWG. The durable nylon construction, along with tin plating on contact terminations, guarantees optimal performance even in harsh environments. Operating at temperatures from -40 to 105°C, it's ideal for various industrial applications. RoHS compliant, this connector upholds environmental standards without compromising on quality. Upgrade your terminal blocks with this Eurostyle connector, a essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0003 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 6 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 150 V |
Material: | Nylon |
Orientation: | Horizontal |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000003;M250-00-1-03-3 |
SKU: | MOL39700-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |