39700-0707
3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Introducing our Eurostyle Fixed Mount Push-Button Connector, a versatile solution for your wiring needs. This panel-mount connector features 7 contacts in a single row, with a 3.5mm pitch for easy installation. Constructed from durable nylon, it is designed for reliable performance in a wide range of applications. With an operating temperature range of -40 to 105°C and a 300V voltage rating, it ensures safe and efficient connectivity. The 45° angle orientation offers added flexibility, while the tin-plated contact termination ensures optimal conductivity. Suitable for wire sizes ranging from 20 AWG to 16 AWG, it accommodates various wiring setups. Whether for industrial machinery, automotive systems, or electronic devices, this connector is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0707 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 5 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | No |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000707;M710-02-07-9 |
SKU: | MOL39700-0707 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |