39700-0009

2.54mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 6A, 26-18 AWG, Green, 9 Circuits

Enhance your connectivity solutions with our Eurostyle Fixed Mount Push-Button Terminal Block. Featuring a vibrant Green color, this panel-mount connector is designed for seamless integration in your projects. With a rugged Nylon construction and a right-angle body orientation, it ensures durability and easy installation. Boasting 9 contacts in a single row, it offers efficient wire-to-board connection with a pitch of 2.54mm. Rated for 6A and 150V, it guarantees reliable performance even in demanding environments. Operating temperature range from -40 to 105°C makes it suitable for a variety of applications. Accommodating wire sizes ranging from 18 to 26 AWG, it provides versatility in connectivity. Tin-plated contact termination ensures optimal signal transfer. Whether for industrial or DIY projects, this terminal block is a must-have component for your electrical setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0009
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 6 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 9
Number of Rows: 1
Mount Type: Panel Mount
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 150 V
Material: Nylon
Orientation: Horizontal
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Polarized to Mate: No
Wire Size: 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000009;M250-00-1-09-3
SKU: MOL39700-0009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: