39700-0810

5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 10 Circuits

Enhance your connectivity with our Eurostyle Fixed Mount Terminal Block in striking Green. Designed for seamless panel mounting, this 10A push-button connector features 10 contacts in a single row, ensuring efficient wire-to-board connections. With a durable nylon construction and a wide operating temperature range of -40 to 105 °C, it offers reliable performance in various environments. The right-angle body orientation and 5mm pitch facilitate convenient installation, while the tin-plated contact termination ensures optimal conductivity. Suitable for wire sizes ranging from 22AWG to 18AWG, this terminal block is a versatile solution for your electronic projects. (continued)
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0810
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 10 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 10
Number of Rows: 1
Mount Type: Panel Mount
Body Orientation: Right Angle
Pitch: 5 mm
Voltage: 300 V
Material: Nylon
Orientation: Horizontal
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 10
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000810;M851-00-1-10-3
SKU: MOL39700-0810

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: