39700-0924
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 24 Circuits
Enhance connectivity with our Eurostyle Fixed Mount Terminal Block, featuring a vibrant green design. Built for durability, this 10A connector is crafted from high-quality nylon, ensuring reliable performance in various applications. With 24 contacts in a single row, it offers ample connectivity options, each capable of accommodating wire sizes ranging from 22 AWG to 14 AWG. The push-button component allows for effortless installation, while its vertical orientation and panel mount capability provide flexibility in setup. Operating at voltages up to 300V, this terminal block is suitable for a wide range of power distribution tasks. With tin contact termination plating and compliance with RoHS standards, it guarantees both performance and environmental responsibility. Perfect for wire-to-board connections, it's an essential component in any PCB mounting setup. Elevate your projects with the efficiency and quality of our Eurostyle Terminal Block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0924 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 24 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | Push-Button |
Number of Contacts Loaded: | 24 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | Vertical |
Part Aliases: | 0397000924 |
SKU: | MOL39700-0924 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |