39700-0920
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 20 Circuits
Elevate your connection game with the Eurostyle Fixed Mount Terminal Block in a sleek green hue. Designed for seamless integration, this terminal block features a Euro Block connector with 20 contacts, offering a reliable amperage of 10 A and a voltage capacity of 300 V. Crafted from durable nylon, it ensures long-lasting performance in various environments. Its push-button component allows for easy operation, while the panel mount setup guarantees secure installation. With wire sizes ranging from 22 AWG to 14 AWG accommodated, it's versatile for multiple applications. RoHS compliant and featuring tin contact termination plating, this terminal block is a top choice for your PCB mounting needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0920 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | Push-Button |
Number of Contacts Loaded: | 20 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | Vertical |
Part Aliases: | 0397000920 |
SKU: | MOL39700-0920 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |