39700-7511
3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45° Modular, 5A, 16-20 AWG, Light Gray, 11 Circuits
Enhance your wiring setup with the Eurostyle Fixed Mount Push-Button Terminal Block in Gray (Light). Designed for seamless integration in Euro Block connections, this component boasts a sturdy Phosphor Bronze construction with Tin plating, ensuring reliable performance. With 11 contacts spread across 2 rows and a pitch of 3.5mm, it accommodates various wire sizes (20 AWG to 18 AWG) for flexible connectivity. The durable Nylon housing, rated for operating temperatures ranging from -40°C to 105°C, guarantees long-lasting use. Its vertical orientation and 45° entry angle facilitate easy installation on PCBs. Trust in this high-quality terminal block for efficient wire-to-board connections in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-7511 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 5 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 11 |
Number of Rows: | 2 |
Contact Material: | Phosphor Bronze |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | Push-Button |
Tail Length: | 3.6 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 11 |
PCB Retention: | Without |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, .52 - 1.31 mm² |
Connector System: | Wire to Board |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | 45° Angle |
Part Aliases: | 0397007511;M710-01-11-9 |
SKU: | MOL39700-7511 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |