39700-0109
5.08mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Introducing our Eurostyle Fixed Mount Connector, a versatile and reliable solution for your panel mounting needs. This green connector features a push-button design with 9 contacts and a 45° angle orientation, ensuring secure and efficient connections. With a robust nylon construction and tin-plated contact termination, it offers durability and optimal performance in a wide operating temperature range. Suitable for wire to board applications, it accommodates various wire sizes from 24 AWG to 18 AWG. Meeting international standards for quality and safety, this connector is an essential component for your electronic projects. Upgrade your connectivity with the Eurostyle Fixed Mount Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0109 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000109;M508-00-09-3 |
SKU: | MOL39700-0109 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |