39700-0713

3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45° Modular, 5A, 20-16 AWG, Light Gray, 13 Circuits

Enhance your connectivity with our Eurostyle Fixed Mount terminal block in a sleek Light Gray finish. Designed for seamless integration, this component features 13 contacts in a single row, each facilitating a 5A current at 300V. The push-button operation, along with a 45° orientation, ensures easy and efficient use. Made of durable nylon and equipped with Euro Block connectors, it guarantees reliable performance. Panel-mountable and suitable for wire sizes ranging from 20 AWG to 16 AWG, it's versatile for various applications. With tin contact termination plating and a 45° entry angle, it offers optimal functionality. Explore the possibilities with this essential connector for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0713
Color: Gray (Light)
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 5 A
Connector Type: ESE, Euro Block, Eurostyle Fixed Mount
Number of Contacts: 13
Number of Rows: 1
Pitch: 3.5 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Number of Contacts Loaded: 13
Panel Mount: Yes
Polarized to Mate: No
Wire Size: 16 AWG, 18 AWG, 20 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Entry Angle: 45° Angle
Part Aliases: 0397000713
SKU: MOL39700-0713

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: