39700-0103

5.08mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45

Enhance connectivity with our Eurostyle Fixed Mount Terminal Block, designed for seamless integration in panel-mounted applications. Featuring three contacts and a push-button component, this green connector offers a reliable amperage of 18A and a voltage rating of 300V for efficient power transmission. With a 45° angle orientation and a durable nylon construction, it ensures secure and stable connections in diverse environments. RoHS compliant and suitable for wire-to-board setups, this terminal block is a versatile solution for your electrical assembly needs. Operating within a wide temperature range of -40 to 105°C, it guarantees performance and longevity even in harsh conditions. Trust in its quality and convenience for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0103
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 18 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 3
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 5.08 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 3
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000103;M508-00-03-3
SKU: MOL39700-0103

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: