39700-0813
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 13 Circuits
Enhance your circuit connections with our Eurostyle Fixed Mount Terminal Block in vibrant green. Designed for seamless integration on PCBs, this component boasts 13 contacts and a 10 A amperage rating, ensuring reliable power transmission. The durable nylon construction, with tin plating for contact termination, guarantees longevity and optimal performance. With a 5 mm pitch and 300 V voltage capacity, it meets the highest standards for industrial applications. Its horizontal orientation and panel mount feature offer versatility in installation. Suitable for wire sizes ranging from 22 AWG to 14 AWG, it accommodates a wide range of setups. Trust in this Euro Block terminal for secure and efficient connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0813 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Horizontal |
Component Type: | Push-Button |
Number of Contacts Loaded: | 13 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | Horizontal |
Part Aliases: | 0397000813 |
SKU: | MOL39700-0813 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |