39700-0906
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 6 Circuits
Enhance your connectivity solutions with our Eurostyle Fixed Mount Terminal Block, a reliable component designed for seamless panel mounting. Featuring a vibrant green color and constructed with durable nylon material, this terminal block offers a secure connection for various applications. With a straight body orientation and vertical layout, it provides easy access and efficient wire termination. The push-button design ensures quick and convenient operation, while its 6 contacts, rated at 10A and 300V, accommodate multiple wires for enhanced versatility. With a pitch of 5mm and wire sizes ranging from 22AWG to 14AWG, it offers compatibility with different setups. Operating in temperatures from -40 to 105°C, this terminal block guarantees performance even in challenging environments. RoHS compliant and featuring tin-plated contact terminations, it meets high-quality standards for your peace of mind. Ideal for wire-to-board connections in various industries, this terminal block is a must-have for your connectivity needs. Elevate your systems with the reliability and efficiency of our Eurostyle Fixed Mount Terminal Block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0906 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000906;M851-01-1-06-3 |
SKU: | MOL39700-0906 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |