39700-0915
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 15 Circuits
Enhance your electrical connections with our Eurostyle Fixed Mount Terminal Block. Featuring a sleek green design, this connector is not only visually appealing but also durable, thanks to its nylon construction. With a 10A amperage rating and 300V voltage capacity, it ensures reliable performance. The push-button component type and 15 contacts in a single row make it efficient for wire-to-board connections. Suitable for various wire sizes, panel-mountable, and with vertical orientation, it offers versatility in installation. Tin contact termination plating guarantees secure conductivity, while its RoHS compliance reflects our commitment to environmental standards. Upgrade your connectivity solutions with this high-quality terminal block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0915 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | Push-Button |
Number of Contacts Loaded: | 15 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | Vertical |
Part Aliases: | 0397000915 |
SKU: | MOL39700-0915 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |