39700-0815
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 15 Circuits
Enhance your connectivity with the Eurostyle Fixed Mount terminal block, featuring a vibrant green color for easy identification. Designed for seamless integration, this component offers a reliable 10A current rating and accommodates up to 15 contacts in a single row. With a 5mm pitch and 300V voltage rating, it ensures efficient power distribution. Crafted from durable nylon, it guarantees long-lasting performance in various applications. The horizontal orientation and panel mount capability make installation a breeze. Ideal for wire-to-board connections, it accepts multiple wire sizes and is tin-plated for enhanced conductivity. ROHS compliance further underscores its quality and reliability, making it a must-have in your connector toolkit. Elevate your projects with this versatile and dependable terminal block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0815 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Horizontal |
Component Type: | Push-Button |
Number of Contacts Loaded: | 15 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | Horizontal |
Part Aliases: | 0397000815 |
SKU: | MOL39700-0815 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |