39700-0706
3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Enhance your electronic connections with our Eurostyle Fixed Mount Terminal Block. Designed for seamless panel installation, this gray (light) push-button connector features 6 contacts in a single row, perfect for wire-to-board applications. With a 45° angle orientation and durable nylon construction, it ensures secure and reliable connections in various environments. Rated for 5A and 300V, it accommodates wire sizes ranging from 20 to 16 AWG, making it versatile for different projects. Operating efficiently in a wide temperature range from -40 to 105°C, it meets RoHS compliance standards for environmentally friendly practices. Elevate your electronic assembly with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0706 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 5 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Polarized to Mate: | No |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000706;M710-02-06-9 |
SKU: | MOL39700-0706 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |