39700-0902
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 2 Circuits
Enhance your electronic connections with this Eurostyle Fixed Mount Push-Button Terminal Block, featuring a durable green nylon body and straight orientation for seamless panel mounting. With two contacts, it provides secure wire-to-board connectivity, accepting various wire sizes from 22 to 14 AWG. Operating at temperatures ranging from -40 to 105 °C, this 10A, 300V-rated terminal block is ideal for diverse applications. Its tin-plated contact termination ensures reliable performance while meeting RoHS compliance standards. Upgrade your setup with this versatile and efficient connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0902 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000902;M851-01-1-02-3 |
SKU: | MOL39700-0902 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |