39700-7508

Eurostyle Fixed-Mount Push-Button Terminal Block, 3.50mm Pitch, 45

Enhance your wiring setup with our Eurostyle Fixed-Mount Push-Button Terminal Block, perfect for streamlined connectivity. This versatile component features a 3.50mm pitch and 45° angle orientation, ensuring secure panel mounting. With a durable nylon construction and tin-plated contact terminations, it guarantees reliable performance in various environments. Rated for 5A and 300V, it accommodates multiple wire sizes (26-16 AWG) and operates flawlessly in temperatures ranging from -40 to 105°C. Ideal for wire-to-board connections, this terminal block with eight contacts (loaded) offers convenience and efficiency in your electronic projects. Its sleek gray design complements any setup, making it a must-have in the realm of connectors and terminal blocks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-7508
Color: Gray (Light)
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 5 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 8
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 3.5 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Polarized to Mate: No
Wire Size: 16 AWG, 18 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397007508;M710-01-08-9
SKU: MOL39700-7508

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: