39700-0503

7.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45

Enhance your wire-to-board connections with our ESE Eurostyle Fixed Mount Push-Button Connector. Designed for optimal performance, this connector features three contacts in a single row with a 7.5mm pitch, suitable for panel mounting. Crafted from durable nylon, it ensures reliable operation in a wide temperature range from -40 to 105°C. Accommodating wire sizes ranging from 24 to 14 AWG, it offers versatility for various applications. With a 45° angle orientation and tin plating on contact termination, it guarantees secure and efficient connectivity. RoHS compliant and suitable for both industrial and commercial use, this connector is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0503
Color: Gray (Light)
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 10 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 3
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 7.5 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 3
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000503;M240-00-4-03-M4
SKU: MOL39700-0503

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: