39700-0822

5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 22 Circuits

Enhance your connectivity with our Eurostyle Fixed Mount terminal block in a vibrant green hue. Designed for seamless integration, this component features a durable nylon construction and can handle up to 10 A of current at 300 V. With 22 contacts arranged in a single row at a 5 mm pitch, it offers efficient wire termination for various gauges. The push-button operation and horizontal orientation make it convenient to use, while its panel mount capability ensures secure installation. RoHS compliant and suitable for a wide range of applications, this terminal block is an essential component for any wiring project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0822
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 10 A
Connector Type: ESE, Euro Block, Eurostyle Fixed Mount
Number of Contacts: 22
Number of Rows: 1
Pitch: 5 mm
Voltage: 300 V
Material: Nylon
Orientation: Horizontal
Component Type: Push-Button
Number of Contacts Loaded: 22
Panel Mount: Yes
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Entry Angle: Horizontal
Part Aliases: 0397000822
SKU: MOL39700-0822

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: