39700-0721

3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45° Modular, 5A, 20-16 AWG, Light Gray, 21 Circuits

Enhance your connectivity with our Eurostyle Fixed Mount terminal block, designed for seamless integration in your electronic setups. Featuring 21 contacts in a single row, this gray (Light) connector ensures reliable power delivery at a maximum amperage of 5A and voltage of 300V. Crafted from durable nylon and plated with tin, it guarantees long-lasting performance. With a 3.5mm pitch and 45° angle orientation, it offers easy installation on panels. Suitable for wire sizes 20 AWG, 16 AWG, and 18 AWG, it accommodates various setups with ease. Whether for industrial or DIY projects, this push-button connector is a versatile solution for your wiring needs. Indispensable for professionals in the field, it is a must-have in your toolkit. Rest assured, our connector is compliant with industry standards, ensuring quality and reliability in every use. Elevate your connections with this essential component for PCB mounting.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0721
Color: Gray (Light)
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 5 A
Connector Type: ESE, Euro Block, Eurostyle Fixed Mount
Number of Contacts: 21
Number of Rows: 1
Pitch: 3.5 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Number of Contacts Loaded: 21
Panel Mount: Yes
Polarized to Mate: No
Wire Size: 16 AWG, 18 AWG, 20 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Entry Angle: 45° Angle
Part Aliases: 0397000721
SKU: MOL39700-0721

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: