39700-0306

10.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45

Introducing the Eurostyle Fixed Mount Push-Button Connector, ideal for secure panel installations. This gray (Light) connector features a 45° Angle orientation with ESE connector type and 6 contacts loaded in a single row. With a pitch of 10 mm and voltage rating of 300 V, it guarantees reliable performance. Constructed with durable Nylon material and operating temperature range of -40 to 105 °C, it ensures longevity in various environments. Suitable for wire to board connections, it accommodates wire sizes ranging from 24 to 14 AWG, plated with tin for enhanced conductivity. RoHS compliant, this connector meets environmental standards without compromising functionality. Perfect for use in a wide range of applications, from industrial machinery to consumer electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0306
Color: Gray (Light)
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 10 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 6
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 10 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000306;M240-00-7-06-M2
SKU: MOL39700-0306

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: