39700-0302

10.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45

Enhance your wiring setup with our Eurostyle Fixed Mount Connector, featuring a sleek gray design and durable nylon construction. With a 45° angle orientation, it offers a convenient push-button component for easy operation. Suitable for panel mounting, this connector ensures secure and efficient connections for various applications. Rated for 10A and 300V, it guarantees reliable performance, even in harsh environments with an operating temperature range of -40 to 105°C. RoHS compliant and suitable for wire-to-board connections, it accommodates multiple wire sizes from 14 to 26 AWG, plated with tin for optimal conductivity. Perfect for terminal block applications, this connector is a versatile and essential component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0302
Color: Gray (Light)
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 10 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 2
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 10 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000302;M240-00-7-02-M2
SKU: MOL39700-0302

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: