505433-4021

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 40 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, featuring a vertical orientation and a pitch of 1.25 mm for precise surface mount installation. With 40 positions and 2 rows, this connector offers reliable connectivity in compact PCB designs. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. The contact mating area is plated with gold for optimal signal transmission. Compliant with RoHS standards, this connector is a dependable choice for demanding electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-4021
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 40
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054334021
SKU: MOL505433-4021
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: