505433-3461

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 34 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a high-performance solution for your PCB connectivity needs. With a pitch of 1.25mm and two rows, this connector offers precision and versatility in a compact design. Featuring vertical orientation and 34 positions, it provides ample connectivity options for your applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The gold contact mating area plating ensures reliable and durable connections. Compliant with RoHS regulations, this connector is not only efficient but also environmentally friendly. Trust in the Micro-Lock PLUS for seamless and secure PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3461
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 34
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333461
SKU: MOL505433-3461
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: