505433-0831

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 8 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, designed for high-performance PCB applications. Featuring a compact 1.25mm pitch and vertical orientation, this connector offers reliable surface mount termination for seamless integration. With two rows and eight positions, it provides ample connectivity in a space-saving design. Operating within a wide temperature range of -40 to 105°C, it ensures durability in diverse environments. The gold contact mating area plating guarantees optimal signal transmission. RoHS compliant, this connector meets stringent environmental standards. Perfect for various industries, it offers a dependable solution for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-0831
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 8
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054330831
SKU: MOL505433-0831
Supplier Product: Micro-Lock Plus / 5054320000-006 / http://www.molex.com/pdm_docs/ps/5054320000-006.pdf

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: